Part Details for TPB11CGPC0 by TE Connectivity
Overview of TPB11CGPC0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPB11CGPC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1194
|
Newark | Tpb11Cgpc0=Sw P/B No-Open |Alcoswitch Te Connectivity TPB11CGPC0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 769 |
|
$5.3900 / $7.8100 | Buy Now |
DISTI #
13F3642
|
Newark | Pushbutton Switch, Contact Configuration:Spst-No, Contact Rating:0.4Va At 20Vdc, Contact Voltage Dc Max:20V, Features:Extended Actuator, Leaded Process Compatible:No, Mounting Type:Pcb, Peak Reflow Compatible (260 C):No, Series:Tp Rohs Compliant: No |Alcoswitch Te Connectivity TPB11CGPC0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $4.4100 | Buy Now |
DISTI #
5-1437571-1
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 5-1437571-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece |
769 Partner Stock |
|
$2.7100 / $4.9000 | Buy Now |
DISTI #
TE Connectivity TPB11CGPC0
|
PEI Genesis | Pushbutton Switch SPST Off-( | 769 |
|
Buy Now | |
DISTI #
000000000000004394
|
Sager | Pushbutton Switches SP MOM BLK ACT UNTH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece |
769 Partner Stock |
|
$2.7100 / $4.9000 | Buy Now |
Part Details for TPB11CGPC0
TPB11CGPC0 CAD Models
TPB11CGPC0 Part Data Attributes
|
TPB11CGPC0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPB11CGPC0
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 28 Weeks | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.762 mm | |
Actuator Type | ROUND TYPE | |
Body Breadth | 5.33 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.188 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | HIGH TEMP POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | WIRE |
Alternate Parts for TPB11CGPC0
This table gives cross-reference parts and alternative options found for TPB11CGPC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPB11CGPC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP33P013000 | Pushbutton Switch, SPST, Momentary, 0.5A, 48VDC, Solder Terminal, Through Hole-straight | APEM Inc | TPB11CGPC0 vs TP33P013000 |
EP11SD1ASE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TPB11CGPC0 vs EP11SD1ASE |
1-1437573-3 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TPB11CGPC0 vs 1-1437573-3 |
TP33WW03050 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TPB11CGPC0 vs TP33WW03050 |
EP11FPD1V3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TPB11CGPC0 vs EP11FPD1V3GE |
5-1437571-3 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TPB11CGPC0 vs 5-1437571-3 |
1825099-3 | Pushbutton Switch | TE Connectivity | TPB11CGPC0 vs 1825099-3 |
EP11FPD1AV3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TPB11CGPC0 vs EP11FPD1AV3GE |
TP33WW08050 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TPB11CGPC0 vs TP33WW08050 |
TP33W083000 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TPB11CGPC0 vs TP33W083000 |