TPB11CGRA-ES0
TE Connectivity
Description: PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT

Overview of TPB11CGRA-ES0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TPB11CGRA-ES0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPB11CGRA-ES0 by TE Connectivity

TPB11CGRA-ES0
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Color
BLACK
Actuator Length
0.137 inch
Actuator Material
POLYAMIDE
Actuator Type
FLAT TYPE
Body Breadth
8.28 mm
Body Height
11.25 mm
Body Length or Diameter
9.91 mm
Bushing Diameter
0.188 inch
Bushing Length
0.14 inch
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
Contact Current(AC)-Max
0.4 A
Contact Current(DC)-Max
0.4 A
Contact (DC) Max Rating R Load
0.02A@20VDC
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
End Contact Material
COPPER ALLOY
Housing Material
POLYESTER
Illumination
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT
Number of Independent Keys
1
Operating Force-Max
3.92 N
Packing Method
BULK
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. TPB11CGRA-ES0
    TE Connectivity
    PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
    VS

Alternate Parts for TPB11CGRA-ES0

This table gives cross-reference parts and alternative options found for TPB11CGRA-ES0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPB11CGRA-ES0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP11SD1V31BE PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K TPB11CGRA-ES0 vs EP11SD1V31BE
1-1437573-5 Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount TE Connectivity TPB11CGRA-ES0 vs 1-1437573-5
EP11FPD1AVGE PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT C&K TPB11CGRA-ES0 vs EP11FPD1AVGE
TPD11CGRA004 Pushbutton Switch TE Connectivity TPB11CGRA-ES0 vs TPD11CGRA004
1825096-5 TPA11CGRA204 TE Connectivity TPB11CGRA-ES0 vs 1825096-5
EP11SD1AV3GE PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT C&K TPB11CGRA-ES0 vs EP11SD1AV3GE
TPB11CGPC2 Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount TE Connectivity TPB11CGRA-ES0 vs TPB11CGPC2
EP11SD1AQE PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT C&K TPB11CGRA-ES0 vs EP11SD1AQE
EP11S2D1AV3PE PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT C&K TPB11CGRA-ES0 vs EP11S2D1AV3PE
TPB11CG-RA0 PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE TE Connectivity TPB11CGRA-ES0 vs TPB11CG-RA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPB11CGRA-ES0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPB11CGRA-ES0 by TE Connectivity

Select Manufacturer
Which Manufacturer of TPB11CGRA-ES0 would you like to use for your alert(s)?
  • Please alert me when TPB11CGRA-ES0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPB11CGRA-ES0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPB11CGRA-ES0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPB11CGRA-ES0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPB11CGRA-ES0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPB11CGRA-ES0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: