Part Details for TPB11CGRA2 by TE Connectivity
Overview of TPB11CGRA2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPB11CGRA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4691
|
Newark | Switch, Pushbutton, Spst-No, 20V, Product Range:Tpb Series, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Red, Contact Voltage Vac:20V, Panel Cutout (H X W):-Rohs Compliant: Yes |Alcoswitch Te Connectivity TPB11CGRA2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 | Buy Now |
DISTI #
5-1437571-9
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 5-1437571-9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-TPB11CGRA2
|
Mouser Electronics | Pushbutton Switches SPST NO MOM R/A RoHS: Not Compliant | 0 |
|
$5.1800 | Order Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece | Alternative Product Available |
|
$4.7200 / $12.9200 | Buy Now |
DISTI #
000000000000004398
|
Sager | Pushbutton Switches SPST NO MOM R/A | 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece | Alternative Product Available |
|
$4.7200 / $12.9200 | Buy Now |
Part Details for TPB11CGRA2
TPB11CGRA2 CAD Models
TPB11CGRA2 Part Data Attributes
|
TPB11CGRA2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPB11CGRA2
TE Connectivity
Pushbutton Switch, PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROUND TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 5.23 mm | |
Body Length or Diameter | 8.64 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e0 | |
Manufacturer Series | TPB | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for TPB11CGRA2
This table gives cross-reference parts and alternative options found for TPB11CGRA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPB11CGRA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825097-7 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | TPB11CGRA2 vs 1825097-7 |
EP11SD1AVRE | Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | TPB11CGRA2 vs EP11SD1AVRE |
1571990-5 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | TPB11CGRA2 vs 1571990-5 |
APB1CGRA | PUSHBUTTON SWITCH | TE Connectivity | TPB11CGRA2 vs APB1CGRA |
EP11SD1ABE | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | TPB11CGRA2 vs EP11SD1ABE |
38BT-4-H-1-N | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | Grayhill Inc | TPB11CGRA2 vs 38BT-4-H-1-N |
EP11SD1AV3GE | Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | TPB11CGRA2 vs EP11SD1AV3GE |
EP11FPD1V31GE | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | TPB11CGRA2 vs EP11FPD1V31GE |
TPB11CGRA0 | Pushbutton Switch, PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TPB11CGRA2 vs TPB11CGRA0 |
EP11SD1AVQE | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | TPB11CGRA2 vs EP11SD1AVQE |