Part Details for TPGAD1S09H by Excelitas Technologies Corporation
Overview of TPGAD1S09H by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for TPGAD1S09H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPGAD1S09HCT-ND
|
DigiKey | LASER DIODE 905NM 70W 3LCC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
286 In Stock |
|
$14.2500 | Buy Now |
Part Details for TPGAD1S09H
TPGAD1S09H CAD Models
TPGAD1S09H Part Data Attributes
|
TPGAD1S09H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
TPGAD1S09H
Excelitas Technologies Corporation
Laser Diode, 905nm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 70000 mW | |
Peak Wavelength | 905 nm | |
Shape | RECTANGULAR | |
Threshold Current-Max | 1750 mA |