-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPHR6503PL1LQCT-ND
|
DigiKey | UMOS9 SOP-ADV(N) PD=210W F=1MHZ Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
151 In Stock |
|
$0.8875 / $2.0500 | Buy Now |
DISTI #
TPHR6503PL1,LQ
|
Avnet Americas | Transistor MOSFET N-Channel 30V 420A 8-Pin SOP - Tape and Reel (Alt: TPHR6503PL1,LQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 20000 |
|
$0.7845 / $0.8414 | Buy Now |
DISTI #
757-TPHR6503PL1LQ
|
Mouser Electronics | MOSFET UMOS9 SOP-ADV(N) RDSon=0.65mohm(max) RoHS: Compliant | 43094 |
|
$0.9370 / $2.1000 | Buy Now |
DISTI #
76443585
|
Verical | Trans MOSFET N-CH Si 30V 420A 8-Pin SOP Advance(N) T/R Min Qty: 8 Package Multiple: 1 Date Code: 2210 | Americas - 8750 |
|
$0.8357 / $1.9128 | Buy Now |
DISTI #
TPHR6503PL1,LQ
|
Avnet Americas | Transistor MOSFET N-Channel 30V 420A 8-Pin SOP - Tape and Reel (Alt: TPHR6503PL1,LQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 20000 |
|
$0.7845 / $0.8414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy