Part Details for TPIC43T02DA by Texas Instruments
Results Overview of TPIC43T02DA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPIC43T02DA Information
TPIC43T02DA by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TPIC43T02DA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPIC43T02DA-ND
|
DigiKey | IC MOTOR DRIVER 18V-28V 38TSSOP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86145571
|
Verical | 3-Phase Brushless DC Motor Controller 24V 38-Pin TSSOP RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 400 |
|
$3.4875 / $4.3625 | Buy Now |
|
|
Bristol Electronics | 3-Phase Brushless DC Motor Controller 24V 38-Pin TSSOP | 8300 |
|
RFQ | |
|
|
Rochester Electronics | Brushless DC Motor Controller, PDSO38 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$2.7900 / $3.4900 | Buy Now |
|
|
Vyrian | Brushless DC Motor Controller, PDSO38 | 5255 |
|
RFQ |
US Tariff Estimator: TPIC43T02DA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPIC43T02DA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPIC43T02DA Part Data Attributes
|
|
TPIC43T02DA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC43T02DA
Texas Instruments
3-PHASE BRUSHLESS DC MOTOR CONTROLLER, PDSO38
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-38 | |
| Pin Count | 38 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | 3-Phase Brushless Dc Motor Controller | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP38,.32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 220 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 18 Ma | |
| Supply Voltage-Max (Vsup) | 28 V | |
| Supply Voltage-Min (Vsup) | 18 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 6.2 Mm |
TPIC43T02DA Frequently Asked Questions (FAQ)
-
The maximum current rating for each channel is 1.5A, but it's recommended to derate the current to 1A or less for reliable operation.
-
Proper thermal management can be achieved by providing a heat sink or a thermal pad on the exposed pad of the device, and ensuring good airflow around the device. The thermal resistance of the device is 30°C/W.
-
The minimum input voltage required for the device to function is 4.5V, but it's recommended to operate the device at a minimum of 5V for reliable operation.
-
No, the TPIC43T02DA is a low-side switch, and it's not suitable for high-side switching applications. It's designed to switch grounds, not VCC.
-
You can protect the device from overvoltage and undervoltage conditions by adding external voltage protection circuits, such as a voltage regulator or a voltage supervisor, to ensure the input voltage remains within the recommended operating range.