Part Details for TPL-052-T-S-000-TR by QuickLogic Corporation
Overview of TPL-052-T-S-000-TR by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for TPL-052-T-S-000-TR
TPL-052-T-S-000-TR CAD Models
TPL-052-T-S-000-TR Part Data Attributes:
|
TPL-052-T-S-000-TR
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
TPL-052-T-S-000-TR
QuickLogic Corporation
IC Socket, PLCC52, 52 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Housing Material | PLASTIC | |
Number of Contacts | 52 |