Part Details for TPL-052-T-S-100 by Yamaichi Electronics Co Ltd
Overview of TPL-052-T-S-100 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for TPL-052-T-S-100
TPL-052-T-S-100 CAD Models
TPL-052-T-S-100 Part Data Attributes:
|
TPL-052-T-S-100
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TPL-052-T-S-100
Yamaichi Electronics Co Ltd
IC Socket, PLCC52, 52 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOCATOR PIN | |
Body Breadth | 1 inch | |
Body Depth | 0.161 inch | |
Body Length | 1 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Dielectric Withstanding Voltage | 200VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 500000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C |