Part Details for TPPM0302DGNRG4 by Texas Instruments
Overview of TPPM0302DGNRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPPM0302DGNRG4
TPPM0302DGNRG4 CAD Models
TPPM0302DGNRG4 Part Data Attributes:
|
TPPM0302DGNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPPM0302DGNRG4
Texas Instruments
Single Output LDO, 400mA, Fixed(3.3V), Selectable 3.3V or Dual 5V Input, Reverse Current Blocking 8-MSOP-PowerPAD 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 120 °C | |
Operating Temperature TJ-Min | -5 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.07 mm | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3 mm |
Alternate Parts for TPPM0302DGNRG4
This table gives cross-reference parts and alternative options found for TPPM0302DGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPPM0302DGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPPM0302DGNG4 | 3.3V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPPM0302DGNRG4 vs TPPM0302DGNG4 |
TPPM0302DGN | 400-mA, low-dropout voltage regulator with power good 8-HVSSOP 0 to 70 | Texas Instruments | TPPM0302DGNRG4 vs TPPM0302DGN |