| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS26636PWPR | Texas Instruments | $1.7596 | Adjustable, 1 Channel, PDSO20 | TPS16632RGER vs TPS26636PWPR |
| TPS26632RGET | Texas Instruments | $1.8990 | Adjustable, 1 Channel, PQCC24 | TPS16632RGER vs TPS26632RGET |
| TPS26631PWPT | Texas Instruments | $2.0241 | Adjustable, 1 Channel, PDSO20 | TPS16632RGER vs TPS26631PWPT |
| PTPS26630RGET | Texas Instruments | Check for Price | Adjustable, 1 Channel, PQCC24 | TPS16632RGER vs PTPS26630RGET |
| PTPS16630RGET | Texas Instruments | Check for Price | Power Supply Support Circuit | TPS16632RGER vs PTPS16630RGET |
| PTPS26633RGET | Texas Instruments | Check for Price | Power Supply Support Circuit | TPS16632RGER vs PTPS26633RGET |
| TPS26631RGER | Texas Instruments | Check for Price | Adjustable, 1 Channel, PQCC24 | TPS16632RGER vs TPS26631RGER |
| TPS16630RGET | Texas Instruments | Check for Price | eFUSE, Adjustable, 1 Channel, +1.2V, PQCC24 | TPS16632RGER vs TPS16630RGET |
| PTPS26631PWPR | Texas Instruments | Check for Price | Adjustable, 1 Channel, PDSO20 | TPS16632RGER vs PTPS26631PWPR |
| TPS26635RGER | Texas Instruments | Check for Price | Adjustable, 1 Channel, PQCC24 | TPS16632RGER vs TPS26635RGER |
Part Details for TPS16632RGER by Texas Instruments
Results Overview of TPS16632RGER by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS16632RGER Information
TPS16632RGER by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS16632RGER | Texas Instruments | 60V, 6A Power Limiting eFuse 24-VQFN -40 to 125 |
Price & Stock for TPS16632RGER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS16632RGERTR-ND
|
DigiKey | IC ELECTRONIC FUSE 2% 24VQFN Min Qty: 3000 Container: Tape & Reel |
4718 Tape & Reel |
|
$2.3830 | Buy Now |
|
DISTI #
296-TPS16632RGERDKR-ND
|
DigiKey | IC ELECTRONIC FUSE 2% 24VQFN Min Qty: 1 Container: Digi-Reel |
4718 Digi-Reel® |
|
$2.6148 / $4.3800 | Buy Now |
|
DISTI #
595-TPS16632RGER
|
Mouser Electronics | Hot Swap Voltage Controllers 4.5-V to 60-V 31moh m 0.6-6A eFuse with A 595-TPS16632RGET RoHS: Compliant | 4150 |
|
$2.3800 / $4.3800 | Buy Now |
|
|
Bristol Electronics | Hot Swap Controller 1-CH 60V N-Channel Positive Voltage 24-Pin VQFN EP T/R | 448 |
|
RFQ | |
|
|
Chip Stock | IC ELECTRONIC FUSE 2% 24VQFN Electronic Fuse Regulator 6A 24-VQFN (4x4) | 7110 |
|
RFQ | |
|
|
Win Source Electronics | IC ELECTRONIC FUSE 2% 24VQFN / Electronic Fuse Regulator 6A 24-VQFN (4x4) | 5470 |
|
$2.7745 / $3.5640 | Buy Now |
US Tariff Estimator: TPS16632RGER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS16632RGER CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS16632RGER Part Data Attributes
|
|
TPS16632RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS16632RGER
Texas Instruments
eFUSE, Adjustable, 1 Channel, PQCC24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Efuse | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 60 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for TPS16632RGER
This table gives cross-reference parts and alternative options found for TPS16632RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS16632RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS16632RGER Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TPS16632RGER is -40°C to 125°C.
-
To ensure proper power-on and power-off, use a soft-start circuit and follow the recommended power-up and power-down sequences outlined in the datasheet.
-
Follow the recommended PCB layout and design guidelines in the datasheet, including using a solid ground plane, minimizing trace lengths, and placing decoupling capacitors close to the device.
-
Use the device's built-in overcurrent protection and fault detection features, and consider adding external circuitry for additional protection and monitoring.
-
Use low-ESR capacitors with a minimum capacitance of 10uF for the input and output, and follow the recommended capacitor selection guidelines in the datasheet.