| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2001DDBVR | Texas Instruments | $0.3316 | LOAD SWITCH, Fixed, 1 Channel, 1.45, PDSO5 | TPS2001DDBVT vs TPS2001DDBVR |
Part Details for TPS2001DDBVT by Texas Instruments
Results Overview of TPS2001DDBVT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2001DDBVT Information
TPS2001DDBVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2001DDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-47602-2-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 250 Container: Tape & Reel |
14428 Tape & Reel |
|
$0.6048 / $0.6788 | Buy Now |
|
DISTI #
296-47602-6-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Container: Digi-Reel |
14428 Digi-Reel® |
|
$0.7244 / $1.2500 | Buy Now |
|
DISTI #
296-47602-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Container: Cut Tape |
14428 Cut Tape |
|
$0.7244 / $1.2500 | Buy Now |
|
DISTI #
595-TPS2001DDBVT
|
Mouser Electronics | Power Switch ICs - Power Distribution 2A loading 4.5-5.5V 72mohm USB power s A A 595-TPS2001DDBVR RoHS: Compliant | 2373 |
|
$0.5600 / $1.2200 | Buy Now |
|
|
Rochester Electronics | Power Distribution Switch USB Switch N-Channel 1 OUT High Side SOT-23-5 T/R RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$0.4137 / $0.6673 | Buy Now |
|
DISTI #
TPS2001DDBVT
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, N-Channel, SMD Min Qty: 1 | 0 |
|
$0.6510 / $1.0340 | RFQ |
|
|
Chip Stock | IC PWR SWITCH N-CHAN 1: 1 SOT23-5 Power Switch/Driver 1: 1 N-Channel 2A SOT-23-5 | 312500 |
|
RFQ | |
|
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 SOT23-5 / Power Switch/Driver 1:1 N-Channel 2A SOT-23-5 | 41510 |
|
$0.2606 / $0.3909 | Buy Now |
US Tariff Estimator: TPS2001DDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2001DDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2001DDBVT Part Data Attributes
|
|
TPS2001DDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2001DDBVT
Texas Instruments
LOAD SWITCH, Fixed, 1 Channel, 1.45, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2017-11-18 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | SOP5/6,.11,.37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.085 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | 1.45 | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TPS2001DDBVT
This table gives cross-reference parts and alternative options found for TPS2001DDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2001DDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS2001DDBVT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS2001DDBVT is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence: VCC, then EN, then IN. Also, make sure to connect the EN pin to a valid logic level (either GND or VCC) to avoid undefined behavior.
-
The EN pin is an active-high enable input that allows the device to be turned on or off. When EN is high, the device is enabled, and when EN is low, the device is disabled. Use the EN pin to control the power state of the TPS2001DDBVT.
-
The TPS2001DDBVT has a built-in thermal shutdown feature that turns off the device when it overheats. To handle this, ensure good thermal design and heat dissipation in your application. If thermal shutdown occurs, the device will automatically restart when the temperature drops below the threshold.
-
For optimal performance, follow good PCB design practices: keep the input and output traces short and wide, use a solid ground plane, and minimize noise and EMI. Refer to the datasheet and application notes for specific layout recommendations.