| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAA458100GNP#HC0 | Renesas Electronics Corporation | Check for Price | WIRELESS CHARGING SYSTEM | TPS2002CDRCT vs RAA458100GNP#HC0 |
Part Details for TPS2002CDRCT by Texas Instruments
Results Overview of TPS2002CDRCT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2002CDRCT Information
TPS2002CDRCT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2002CDRCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-40699-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 10VSON Min Qty: 1 Container: Cut Tape |
370 Cut Tape |
|
$1.1865 / $1.9800 | Buy Now |
|
DISTI #
296-40699-2-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 10VSON Min Qty: 250 Container: Tape & Reel |
350 Tape & Reel |
|
$1.0068 / $1.1180 | Buy Now |
|
DISTI #
86289777
|
Verical | DIST Dual 5.5V 3.15A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1301 | Americas - 57250 |
|
$0.9300 / $1.5000 | Buy Now |
|
DISTI #
595-TPS2002CDRCT
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual-CH Current-LTD Pwr-Dist Switch A 59 A 595-TPS2002CDRCR RoHS: Compliant | 1418 |
|
$0.9360 / $1.9800 | Buy Now |
|
|
Rochester Electronics | Power Distribution Switch General Purpose N-Channel 2 OUT High Side 10-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 57250 |
|
$0.7440 / $1.2000 | Buy Now |
US Tariff Estimator: TPS2002CDRCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2002CDRCT Part Data Attributes
|
|
TPS2002CDRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2002CDRCT
Texas Instruments
Fixed, 2 Channel, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.12 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS2002CDRCT
This table gives cross-reference parts and alternative options found for TPS2002CDRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2002CDRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS2002CDRCT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TPS2002CDRCT is -40°C to 85°C.
-
To ensure the TPS2002CDRCT is properly powered on, make sure the input voltage (VIN) is within the recommended range of 2.7V to 5.5V, and the enable pin (EN) is high.
-
The power-good (PG) output pin is an open-drain output that indicates when the output voltage is within regulation. It can be used to monitor the output voltage and detect faults.
-
The output voltage of the TPS2002CDRCT can be calculated using the following formula: VOUT = (R1 / R2) x VIN, where R1 and R2 are the resistors connected to the FB pin.
-
The maximum output current of the TPS2002CDRCT is 2A.