| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2010AD | Texas Instruments | $1.0754 | Fixed, 1 Channel, PDSO8 | TPS2010PWRG4 vs TPS2010AD |
| TPS2010PWR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO14 | TPS2010PWRG4 vs TPS2010PWR |
| TPS2010DR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | TPS2010PWRG4 vs TPS2010DR |
| TPS2010APWPG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 1 Channel, PDSO14 | TPS2010PWRG4 vs TPS2010APWPG4 |
| TPS2010ADR | Texas Instruments | Check for Price | Fixed, 1 Channel, PDSO8 | TPS2010PWRG4 vs TPS2010ADR |
| TPS2010DG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | TPS2010PWRG4 vs TPS2010DG4 |
| TPS2010DRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | TPS2010PWRG4 vs TPS2010DRG4 |
| TPS2010ADRG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 1 Channel, PDSO8 | TPS2010PWRG4 vs TPS2010ADRG4 |
| TPS2010Y | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel | TPS2010PWRG4 vs TPS2010Y |
| TPS2010D | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | TPS2010PWRG4 vs TPS2010D |
Part Details for TPS2010PWRG4 by Texas Instruments
Results Overview of TPS2010PWRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2010PWRG4 Information
TPS2010PWRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2010PWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS2010PWRG4-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 14TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.2081 / $1.2489 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, PDSO14 | 7649 |
|
RFQ |
US Tariff Estimator: TPS2010PWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2010PWRG4 Part Data Attributes
|
|
TPS2010PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2010PWRG4
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS2010PWRG4
This table gives cross-reference parts and alternative options found for TPS2010PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2010PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.