| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2011ADRG4 | Texas Instruments | Check for Price | Fixed, 1 Channel, PDSO8 | TPS2011ADR vs TPS2011ADRG4 |
Part Details for TPS2011ADR by Texas Instruments
Results Overview of TPS2011ADR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2011ADR Information
TPS2011ADR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2011ADR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31978-2-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 2500 Container: Tape & Reel |
804 Tape & Reel |
|
$1.5285 / $1.5594 | Buy Now |
|
DISTI #
296-31978-6-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Container: Digi-Reel |
804 Digi-Reel® |
|
$1.6861 / $2.9600 | Buy Now |
|
DISTI #
296-31978-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Container: Cut Tape |
804 Cut Tape |
|
$1.6861 / $2.9600 | Buy Now |
|
DISTI #
V72:2272_07410541
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 33mOhm 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1338 |
|
$1.5254 / $2.9541 | Buy Now |
|
DISTI #
595-TPS2011ADR
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.2A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2011AD RoHS: Compliant | 394 |
|
$1.4900 / $2.7600 | Buy Now |
|
DISTI #
63427294
|
Verical | Power Switch Hi Side 1-OUT 0A 33mOhm 8-Pin SOIC T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2233 | Americas - 1338 |
|
$1.2960 / $2.2046 | Buy Now |
|
|
Bristol Electronics | Power Switch Hi Side 1-OUT 0A 33mOhm 8-Pin SOIC T/R Min Qty: 1 | 1665 |
|
$0.7920 / $2.4000 | Buy Now |
|
|
Quest Components | IC,PERIPHERAL DRIVER,1 DRIVER,SOP,8PIN,PLASTIC | 1497 |
|
$0.7781 / $1.8525 | Buy Now |
|
|
Quest Components | IC,PERIPHERAL DRIVER,1 DRIVER,SOP,8PIN,PLASTIC | 1332 |
|
$0.8800 / $3.2000 | Buy Now |
|
|
Rochester Electronics | Power Distribution Switch General Purpose N-Channel 1 OUT High Side 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$1.1600 / $1.4500 | Buy Now |
US Tariff Estimator: TPS2011ADR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2011ADR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2011ADR Part Data Attributes
|
|
TPS2011ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2011ADR
Texas Instruments
Fixed, 1 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.1 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TPS2011ADR
This table gives cross-reference parts and alternative options found for TPS2011ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2011ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS2011ADR Frequently Asked Questions (FAQ)
-
The TPS2011ADR can handle input voltages up to 40V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the input and output capacitors close to the device. Also, avoid using long traces and minimize the loop area to reduce noise and oscillation.
-
The TPS2011ADR can provide up to 1A of output current, but it's recommended to keep it below 800mA for reliable operation and to avoid overheating.
-
The output voltage of the TPS2011ADR can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
-
The EN (enable) pin is used to turn the device on and off. When the EN pin is pulled low, the device is in shutdown mode and consumes very low current. When the EN pin is pulled high, the device is enabled and operates normally.