| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2012ADR | Texas Instruments | $0.9443 | Fixed, 1 Channel, PDSO8 | TPS2012AD vs TPS2012ADR |
Part Details for TPS2012AD by Texas Instruments
Results Overview of TPS2012AD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2012AD Information
TPS2012AD by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2012AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2557-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Container: Tube |
148 Tube |
|
$1.9004 / $3.6100 | Buy Now |
|
DISTI #
595-TPS2012AD
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.0A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2012ADR RoHS: Compliant | 146 |
|
$1.9000 / $3.6100 | Buy Now |
|
|
Bristol Electronics | Power Switch Hi Side 1-OUT 0A 33mOhm 8-Pin SOIC Tube | 1036 |
|
RFQ | |
|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 832 |
|
$1.0695 / $2.3250 | Buy Now |
|
DISTI #
TPS2012AD
|
TME | IC: power switch, high-side, 1A, Ch: 1, N-Channel, SMD, SO8, tube Min Qty: 1 | 73 |
|
$1.7200 / $2.6600 | Buy Now |
|
|
ADMATI Agencies | Min Qty: 43 Date Code: 44521.00 | 43 |
|
RFQ | |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | 8490 |
|
RFQ |
US Tariff Estimator: TPS2012AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2012AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2012AD Part Data Attributes
|
|
TPS2012AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2012AD
Texas Instruments
Fixed, 1 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.1 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TPS2012AD
This table gives cross-reference parts and alternative options found for TPS2012AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2012AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS2012AD Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS2012AD is 5.5V, but it's recommended to keep it below 5V to ensure reliable operation.
-
To ensure the TPS2012AD is in a low-power state when not in use, tie the EN pin to GND. This will put the device in shutdown mode, reducing the quiescent current to less than 1μA.
-
The minimum output capacitance required for stable operation is 10μF, but it's recommended to use a 22μF or larger capacitor to ensure stability and reduce output voltage ripple.
-
The TPS2012AD is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as temperature increases to ensure reliable operation.
-
To protect the TPS2012AD from input voltage transients, use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to clamp the input voltage to a safe level.