Datasheets
packagee
TPS2012ADR by: Texas Instruments

Fixed, 1 Channel, PDSO8

Part Details for TPS2012ADR by Texas Instruments

Results Overview of TPS2012ADR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

TPS2012ADR Information

TPS2012ADR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for TPS2012ADR

Part # Distributor Description Stock Price Buy
DISTI # 296-TPS2012ADRDKR-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Container: Digi-Reel 3802
Digi-Reel®
  • 1 $3.0600
  • 10 $2.2920
  • 25 $2.0992
  • 100 $1.8870
  • 250 $1.7858
  • 500 $1.7549
$1.7549 / $3.0600 Buy Now
DISTI # 296-TPS2012ADRTR-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 2500 Container: Tape & Reel 3802
Tape & Reel
  • 2,500 $1.6216
  • 5,000 $1.5897
$1.5897 / $1.6216 Buy Now
DISTI # 296-TPS2012ADRCT-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Container: Cut Tape 3802
Cut Tape
  • 1 $3.0600
  • 10 $2.2920
  • 25 $2.0992
  • 100 $1.8870
  • 250 $1.7858
  • 500 $1.7549
$1.7549 / $3.0600 Buy Now
DISTI # 595-TPS2012ADR
Mouser Electronics Power Switch ICs - Power Distribution 2.0A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2012AD RoHS: Compliant 722
  • 1 $2.5600
  • 10 $2.0500
  • 25 $1.9200
  • 100 $1.7700
  • 250 $1.7000
  • 500 $1.6800
  • 1,000 $1.6700
  • 2,500 $1.5900
  • 5,000 $1.5400
$1.5400 / $2.5600 Buy Now
DISTI # 66196644
Verical Power Switch Hi Side 1-OUT 0A 33mOhm 8-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2251 Americas - 1186
  • 5 $1.5960
  • 10 $1.5780
  • 25 $1.5610
  • 100 $1.5430
  • 250 $1.5250
  • 500 $1.5070
  • 1,000 $1.4900
$1.4900 / $1.5960 Buy Now
DISTI # TPS2012ADR
TME IC: power switch, high-side, 1A, Ch: 1, N-Channel, SMD, SO8, -40÷85°C Min Qty: 2500 0
  • 2,500 $1.6800
$1.6800 RFQ
ComSIT USA POWER-DISTRIBUTION SWITCH Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 ECCN: EAR99 RoHS: Compliant Stock DE - 470
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

US Tariff Estimator: TPS2012ADR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TPS2012ADR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TPS2012ADR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TPS2012ADR Part Data Attributes

TPS2012ADR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS2012ADR Texas Instruments Fixed, 1 Channel, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.90
Adjustable Threshold No
Analog IC - Other Type Load Switch
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Current-Max (Isup) 0.1 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount Yes
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 Mm

Alternate Parts for TPS2012ADR

This table gives cross-reference parts and alternative options found for TPS2012ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2012ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS2012AD Texas Instruments $1.1641 Fixed, 1 Channel, PDSO8 TPS2012ADR vs TPS2012AD
Part Number Manufacturer Composite Price Description Compare
TPS2012AD Texas Instruments $1.1641 Fixed, 1 Channel, PDSO8 TPS2012ADR vs TPS2012AD
TPS2012DG4 Texas Instruments Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 TPS2012ADR vs TPS2012DG4
TPS2012APWP Texas Instruments Check for Price LOAD SWITCH, Fixed, 1 Channel, PDSO14 TPS2012ADR vs TPS2012APWP
TPS2012APWPG4 Texas Instruments Check for Price LOAD SWITCH, Fixed, 1 Channel, PDSO14 TPS2012ADR vs TPS2012APWPG4
TPS2012ADRG4 Texas Instruments Check for Price LOAD SWITCH, Fixed, 1 Channel, PDSO8 TPS2012ADR vs TPS2012ADRG4
TPS2012DR Texas Instruments Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 TPS2012ADR vs TPS2012DR
TPS2012Y Texas Instruments Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel TPS2012ADR vs TPS2012Y
TPS2012PWR Texas Instruments Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO14 TPS2012ADR vs TPS2012PWR
TPS2012APWPR Texas Instruments Check for Price LOAD SWITCH, Fixed, 1 Channel, PDSO14 TPS2012ADR vs TPS2012APWPR
TPS2012D Texas Instruments Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 TPS2012ADR vs TPS2012D
equivalents icon

TPS2012ADR Related Parts

TPS2012ADR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2012ADR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2012ADR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2012ADR would you like to use for your alert(s)?
  • Please alert me when TPS2012ADR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2012ADR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2012ADR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2012ADR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2012ADR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2012ADR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: