-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A loading, ±30% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8069
|
Newark | Usb Switch, 5Sot23, Power Load Switch Type:-, Input Voltage:5.5V, Current Limit:1A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Enable Input Polarity:Active Low, rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2041BMDBVTEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9400 / $4.7400 | Buy Now |
DISTI #
296-29758-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
340 In Stock |
|
$1.9854 / $3.9600 | Buy Now |
DISTI #
595-TPS2041BMDBVTEP
|
Mouser Electronics | Power Switch ICs - Power Distribution EP SGL-CHANNEL CRNT- LTD PWR DIST SWITCH RoHS: Compliant | 8975 |
|
$1.8900 / $3.1500 | Buy Now |
DISTI #
J56:1989_03938025
|
Arrow Electronics | USB Power Switch Single 5.5V 1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2314 | Europe - 500 |
|
$1.8200 / $2.1500 | Buy Now |
DISTI #
V72:2272_07410652
|
Arrow Electronics | USB Power Switch Single 5.5V 1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 12 |
|
$1.8950 / $2.4480 | Buy Now |
|
Rochester Electronics | TPS2041B-EP Enhanced Product Single-Channel Current-Limited Power Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$1.8300 / $2.1600 | Buy Now |
|
Ameya Holding Limited | IC PWR DISTR SWITCH SOT23-5 | 77866 |
|
RFQ | |
DISTI #
C1S746202598191
|
Chip1Stop | USB Power Switch Single 5.5V 1A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 241 |
|
$1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2041BMDBVTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2041BMDBVTEP
Texas Instruments
0.5A loading, ±30% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23,5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2041BMDBVTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2041BMDBVTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2041BDG4 | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2041BMDBVTEP vs TPS2041BDG4 |
TPS2041BDBVTG4 | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125 | Texas Instruments | TPS2041BMDBVTEP vs TPS2041BDBVTG4 |
TPS2041BQDBVRQ1 | Automotive 0.5A loading, 2.7-5.5V, 105mΩ USB power switch, active-low 5-SOT-23 -40 to 125 | Texas Instruments | TPS2041BMDBVTEP vs TPS2041BQDBVRQ1 |
TPS2041BDGNG4 | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | Texas Instruments | TPS2041BMDBVTEP vs TPS2041BDGNG4 |
TPS2041BDBV | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS2041BMDBVTEP vs TPS2041BDBV |
TPS2041BDRG4 | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2041BMDBVTEP vs TPS2041BDRG4 |
TPS2041BDGN-ASY | Single-Channel Current-Limited Power Distribution Switch 8-MSOP-PowerPAD | Texas Instruments | TPS2041BMDBVTEP vs TPS2041BDGN-ASY |
TPS2041BDGN | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | Texas Instruments | TPS2041BMDBVTEP vs TPS2041BDGN |
TPS2041BDBVRG4 | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125 | Texas Instruments | TPS2041BMDBVTEP vs TPS2041BDBVRG4 |