-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5729
|
Newark | Power Load Switch, High Side, , Soic-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.07Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2046BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0300 / $2.8000 | Buy Now |
DISTI #
2156-TPS2046BD-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3524 In Stock |
|
$1.0700 | Buy Now |
DISTI #
296-34584-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
685 In Stock |
|
$0.9703 / $2.2000 | Buy Now |
DISTI #
595-TPS2046BD
|
Mouser Electronics | Power Switch ICs - Power Distribution Current-Limited RoHS: Compliant | 817 |
|
$0.9700 / $2.2000 | Buy Now |
|
Rochester Electronics | TPS2046B Current-Limited Power-Distribution Switches RoHS: Compliant Status: Active Min Qty: 1 | 3524 |
|
$0.9160 / $1.0800 | Buy Now |
DISTI #
TPS2046BD
|
TME | IC: power switch, high-side, 0.25A, Ch: 2, N-Channel, SMD, SO8, tube Min Qty: 1 | 12 |
|
$1.4400 / $2.0200 | Buy Now |
|
Ameya Holding Limited | SOIC 8/I°/CURRENT-LIMITED POWER-DISTRIBUTION SWITCHES | 49351 |
|
RFQ | |
DISTI #
SMC-TPS2046BD
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2046BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2046BD
Texas Instruments
2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2046BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2046BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2046DR | 2-ch, 0.25A loading, 0.44A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2046BD vs TPS2046DR |
TPS2046DG4 | 0.44A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TPS2046BD vs TPS2046DG4 |
TPS22960DCNR | 2-ch, 5.5-V, 0.5-A, 435-mΩ load switch with output discharge 8-SOT-23 -40 to 85 | Texas Instruments | TPS2046BD vs TPS22960DCNR |
FPF2313LMPX | Dual Output Adjustable Current Limit Switch, 3000-REEL | onsemi | TPS2046BD vs FPF2313LMPX |
R5533V | Power Supply Support Circuit, 1 Channel, PDSO16, SSOP-16 | Ricoh Electronic Devices Co Ltd | TPS2046BD vs R5533V |
TPS2046D | 2-ch, 0.25A loading, 0.44A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2046BD vs TPS2046D |
FPF2303MX | Dual Output Current Limit Switch, 2500-REEL | onsemi | TPS2046BD vs FPF2303MX |
FPF2313MPX | Dual Output Adjustable Current Limit Switch, 3000-REEL | onsemi | TPS2046BD vs FPF2313MPX |
TPS2046AD | 2-ch, 0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125 | Texas Instruments | TPS2046BD vs TPS2046AD |
FPF2300MX | Dual Output Current Limit Switch, 2500-REEL | onsemi | TPS2046BD vs FPF2300MX |