-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46370-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12732 In Stock |
|
$0.4822 / $1.2400 | Buy Now |
DISTI #
595-TPS2052BDRBR
|
Mouser Electronics | Power Switch ICs - Power Distribution Crnt-Ltd,Pwr-Dist Sw RoHS: Compliant | 10231 |
|
$0.4700 / $1.2400 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 2 CHANNEL, PDSO8 | 290 |
|
$0.5061 / $1.0845 | Buy Now |
|
Ameya Holding Limited | IC SWITCH PWR DISTRIB DUAL 8SON | 250127 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH PWR DISTRIB DUAL 8SON | 5843 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH PWR DISTRIB DUAL 8SON | 15000 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2052BDRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2052BDRBR
Texas Instruments
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2052BDRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2052BDRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2026-2BMTR | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Micrel Inc | TPS2052BDRBR vs MIC2026-2BMTR |
TPS22968DPUT | 2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105 | Texas Instruments | TPS2052BDRBR vs TPS22968DPUT |
TPS22968NDPUT | 2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105 | Texas Instruments | TPS2052BDRBR vs TPS22968NDPUT |
MIC2026-2BM | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Microchip Technology Inc | TPS2052BDRBR vs MIC2026-2BM |
MIC2076-2BM | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Microchip Technology Inc | TPS2052BDRBR vs MIC2076-2BM |
MIC2026-2YM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | TPS2052BDRBR vs MIC2026-2YM |
MIC2563A-1YSM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28 | Microchip Technology Inc | TPS2052BDRBR vs MIC2563A-1YSM-TR |
MIC2026-2BMTR | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Microchip Technology Inc | TPS2052BDRBR vs MIC2026-2BMTR |
ST2052BD | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SO-8 | STMicroelectronics | TPS2052BDRBR vs ST2052BD |
MIC2026-2YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | TPS2052BDRBR vs MIC2026-2YM-TR |