Power Circuits
TPS2061DG4R
Texas Instruments
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SO-8

Overview of TPS2061DG4R by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities Energy and Power Systems Renewable Energy Automotive Robotics and Drones

CAD Models for TPS2061DG4R by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS2061DG4R by Texas Instruments

TPS2061DG4R
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. TPS2061DG4R
    Texas Instruments
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SO-8
    VS

Alternate Parts for TPS2061DG4R

This table gives cross-reference parts and alternative options found for TPS2061DG4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2061DG4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2061DG4 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2061DG4R vs TPS2061DG4
TPS2061DR 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2061DG4R vs TPS2061DR
Part Number Description Manufacturer Compare
ADM708TARZ-REEL+ IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Power Management Circuit Analog Devices Inc TPS2061DG4R vs ADM708TARZ-REEL+
PI5PD2068WE Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, SOIC-8 Diodes Incorporated TPS2061DG4R vs PI5PD2068WE
TPS2045BD 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TPS2061DG4R vs TPS2045BD
1025SI-28TE13 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor TPS2061DG4R vs 1025SI-28TE13
TPS2061DGNG4R IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, MSOP-8, Power Management Circuit Texas Instruments TPS2061DG4R vs TPS2061DGNG4R
1024SE-30TE13 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor TPS2061DG4R vs 1024SE-30TE13
1025SE-30TE13 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor TPS2061DG4R vs 1025SE-30TE13
ISL6118LIB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation TPS2061DG4R vs ISL6118LIB
TPS2061DR 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2061DG4R vs TPS2061DR
1025SA-30TE13 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor TPS2061DG4R vs 1025SA-30TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2061DG4R by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2061DG4R by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2061DG4R would you like to use for your alert(s)?
  • Please alert me when TPS2061DG4R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2061DG4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2061DG4R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2061DG4R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2061DG4R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2061DG4R by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: