Power Circuits
TPS2062ADRB
Texas Instruments
Description: 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SON-8

Overview of TPS2062ADRB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TPS2062ADRB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS2062ADRB by Texas Instruments

TPS2062ADRB
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
HVSON,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
JESD-30 Code
S-PDSO-N8
Length
3 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TPS2062ADRB
    Texas Instruments
    2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SON-8
    VS

Alternate Parts for TPS2062ADRB

This table gives cross-reference parts and alternative options found for TPS2062ADRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2062ADRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2062ADRBTG4 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 Texas Instruments TPS2062ADRB vs TPS2062ADRBTG4
TPS2062ADRBR 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 Texas Instruments TPS2062ADRB vs TPS2062ADRBR
TPS2062ADRBT 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 Texas Instruments TPS2062ADRB vs TPS2062ADRBT
Part Number Description Manufacturer Compare
TPS2062ADRBT 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 Texas Instruments TPS2062ADRB vs TPS2062ADRBT
TPS2062ADRBRG4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SON-8 Texas Instruments TPS2062ADRB vs TPS2062ADRBRG4
TPS2062CDR 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-SOIC -40 to 125 Texas Instruments TPS2062ADRB vs TPS2062CDR
TPS2062ADRG4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TPS2062ADRB vs TPS2062ADRG4
TPS2062CD 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-SOIC -40 to 125 Texas Instruments TPS2062ADRB vs TPS2062CD
TPS2062ADRBTG4 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 Texas Instruments TPS2062ADRB vs TPS2062ADRBTG4
TPS2062ADRBR 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 Texas Instruments TPS2062ADRB vs TPS2062ADRBR

Related Parts for TPS2062ADRB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2062ADRB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2062ADRB by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2062ADRB would you like to use for your alert(s)?
  • Please alert me when TPS2062ADRB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2062ADRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2062ADRB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2062ADRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2062ADRB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2062ADRB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: