Part Details for TPS2064DRBT by Texas Instruments
Results Overview of TPS2064DRBT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2064DRBT Information
TPS2064DRBT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2064DRBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23969-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SON Min Qty: 250 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$1.4414 / $1.5898 | Buy Now |
|
DISTI #
595-TPS2064DRBT
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual 1.5A Crnt-Ltd P wr Dist Sw A 595-TP A 595-TPS2064DRBR RoHS: Compliant | 0 |
|
$1.3800 / $2.6200 | Order Now |
|
|
Chip Stock | 2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-SON 0 to 105 | 5500 |
|
RFQ | |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | 3450 |
|
RFQ |
US Tariff Estimator: TPS2064DRBT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS2064DRBT
TPS2064DRBT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2064DRBT Part Data Attributes
|
|
TPS2064DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2064DRBT
Texas Instruments
Fixed, 2 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Undervoltage Lockout | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.09 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS2064DRBT
This table gives cross-reference parts and alternative options found for TPS2064DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2064DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2064DGN | Texas Instruments | $1.2098 | Fixed, 2 Channel, PDSO8 | TPS2064DRBT vs TPS2064DGN |
| TPS2064DRB | Texas Instruments | Check for Price | Fixed, 2 Channel, PDSO8 | TPS2064DRBT vs TPS2064DRB |
| TPS2064DGNR | Texas Instruments | Check for Price | Fixed, 2 Channel, PDSO8 | TPS2064DRBT vs TPS2064DGNR |
| TPS2064CDGNR | Texas Instruments | Check for Price | Fixed, 2 Channel, PDSO8 | TPS2064DRBT vs TPS2064CDGNR |
TPS2064DRBT Frequently Asked Questions (FAQ)
-
The maximum current rating of the TPS2064DRBT is 2A per channel, with a total current limit of 4A for both channels combined.
-
To ensure safe operation in high-temperature environments, ensure that the device is properly heatsinked, and the junction temperature (TJ) does not exceed 150°C. Also, follow the recommended PCB layout and thermal design guidelines.
-
The EN (enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled. Connect EN to a logic high (e.g., VCC) to enable the device, or connect it to a logic low (e.g., GND) to disable it.
-
The TPS2064DRBT has built-in OCP and SCP. When an overcurrent or short-circuit condition is detected, the device will limit the current or shut down to prevent damage. Ensure that your design can handle the fault current and voltage during these events, and consider adding external protection components if necessary.
-
Follow the recommended PCB layout and routing guidelines in the datasheet, including keeping the input and output traces short and away from noise sources, using a solid ground plane, and minimizing loop areas.