| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2101DBVTG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 2 Channel, PDSO5 | TPS2101DBVT vs TPS2101DBVTG4 |
Part Details for TPS2101DBVT by Texas Instruments
Results Overview of TPS2101DBVT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2101DBVT Information
TPS2101DBVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS2101DBVT | Texas Instruments | 2.7-4V Dual In/Single Out MOSFET, 0.5A Main/0.01A Aux Input, Act-Hi Enable, Comm. Temp. 5-SOT-23 -40 to 85 |
Price & Stock for TPS2101DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS2101DBVTTR-ND
|
DigiKey | IC OR CTRLR SRC SELECT SOT23-5 Min Qty: 250 Container: Tape & Reel |
1135 Tape & Reel |
|
$1.6023 / $1.7648 | Buy Now |
|
DISTI #
296-TPS2101DBVTCT-ND
|
DigiKey | IC OR CTRLR SRC SELECT SOT23-5 Min Qty: 1 Container: Cut Tape |
1135 Cut Tape |
|
$1.8650 / $3.0300 | Buy Now |
|
DISTI #
595-TPS2101DBVT
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2101 A 595-TPS2101DBVR RoHS: Compliant | 478 |
|
$1.5500 / $3.0300 | Buy Now |
US Tariff Estimator: TPS2101DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2101DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2101DBVT Part Data Attributes
|
|
TPS2101DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2101DBVT
Texas Instruments
Fixed, 2 Channel, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.016 Ma | |
| Supply Voltage-Max (Vsup) | 4 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TPS2101DBVT
This table gives cross-reference parts and alternative options found for TPS2101DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2101DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS2101DBVT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TPS2101DBVT datasheet, which includes guidelines for component placement, trace routing, and thermal management. It is essential to follow these guidelines to ensure optimal performance, low noise, and high efficiency.
-
The selection of input and output capacitors depends on the specific application requirements, such as input voltage, output voltage, and output current. Texas Instruments provides guidelines for capacitor selection in the datasheet, including recommended values for input and output capacitance, ESR, and voltage rating.
-
The TPS2101DBVT has an operating ambient temperature range of -40°C to 85°C. However, the device can operate at higher temperatures with derating, and the maximum junction temperature is 150°C.
-
The TPS2101DBVT has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCSET pin and the output voltage. The value of the resistor determines the overcurrent threshold, and the device will shut down if the output current exceeds this threshold.
-
Yes, the TPS2101DBVT is qualified for automotive and high-reliability applications, and it meets the requirements of the AEC-Q100 standard. However, it is essential to follow the recommended design and manufacturing guidelines to ensure the device meets the specific application requirements.