Power Circuits
TPS2113PWG4
Texas Instruments
Description: 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with automatic, slow switchover and status output< 8-TSSOP -40 to 85

Overview of TPS2113PWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for TPS2113PWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2113PWG4 by Texas Instruments

TPS2113PWG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS LONG AS THERE IS A MIN OF 2.8V AT ONE OF THE I/P POWER PINS
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
2.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS2113PWG4
    Texas Instruments
    2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with automatic, slow switchover and status output< 8-TSSOP -40 to 85
    VS

Alternate Parts for TPS2113PWG4

This table gives cross-reference parts and alternative options found for TPS2113PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2113PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2113PWR 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with automatic, slow switchover and status output< 8-TSSOP -40 to 85 Texas Instruments TPS2113PWG4 vs TPS2113PWR
TPS2113PW 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with automatic, slow switchover and status output< 8-TSSOP -40 to 85 Texas Instruments TPS2113PWG4 vs TPS2113PW
TPS2113PWRG4 Dual In/Single Out Autoswitching Power MUX, Auto Sw, Adj. Cur Limit, Adj. Vol Threshold, Sw Status 8-TSSOP -40 to 85 Texas Instruments TPS2113PWG4 vs TPS2113PWRG4
Part Number Description Manufacturer Compare
TPS2113PWRG4 Dual In/Single Out Autoswitching Power MUX, Auto Sw, Adj. Cur Limit, Adj. Vol Threshold, Sw Status 8-TSSOP -40 to 85 Texas Instruments TPS2113PWG4 vs TPS2113PWRG4
TPS2113PW 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with automatic, slow switchover and status output< 8-TSSOP -40 to 85 Texas Instruments TPS2113PWG4 vs TPS2113PW
TPS2113PWR 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with automatic, slow switchover and status output< 8-TSSOP -40 to 85 Texas Instruments TPS2113PWG4 vs TPS2113PWR

Related Parts for TPS2113PWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2113PWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2113PWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2113PWG4 would you like to use for your alert(s)?
  • Please alert me when TPS2113PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2113PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2113PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2113PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2113PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2113PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: