Part Details for TPS2201IDFLE by Texas Instruments
Overview of TPS2201IDFLE by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for TPS2201IDFLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$3.0240 / $6.0480 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 30 Pin, Plastic, SOP | 2280 |
|
$3.7800 / $10.8000 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 30 Pin, Plastic, SOP | 15 |
|
$4.0500 / $8.1000 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 30 Pin, Plastic, SOP | 736 |
|
$5.4000 / $10.8000 | Buy Now |
Part Details for TPS2201IDFLE
TPS2201IDFLE CAD Models
TPS2201IDFLE Part Data Attributes
|
TPS2201IDFLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2201IDFLE
Texas Instruments
3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP30,.4,32 | |
Pin Count | 30 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
Length | 12.8 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP30,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TPS2201IDFLE
This table gives cross-reference parts and alternative options found for TPS2201IDFLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2201IDFLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2201IDBR | 1A Dual-Slot PC Card Power Switch w/ Parallel Interface 30-SSOP -40 to 85 | Texas Instruments | TPS2201IDFLE vs TPS2201IDBR |
TPS2205IDBLE | 1A Dual-Slot PC Card Power Switch w/ Parallel Interface 30-SSOP -40 to 85 | Texas Instruments | TPS2201IDFLE vs TPS2205IDBLE |
TPS2201IDB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, SSOP-30 | Texas Instruments | TPS2201IDFLE vs TPS2201IDB |
TPS2205IDBRG4 | 1A Dual-Slot PC Card Power Switch w/ Parallel Interface 30-SSOP -40 to 85 | Texas Instruments | TPS2201IDFLE vs TPS2205IDBRG4 |
TPS2201IDBRG4 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, SSOP-30 | Texas Instruments | TPS2201IDFLE vs TPS2201IDBRG4 |
TPS2205IDBR | 1A Dual-Slot PC Card Power Switch w/ Parallel Interface 30-SSOP -40 to 85 | Texas Instruments | TPS2201IDFLE vs TPS2205IDBR |
TPS2205IDBG4 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30 | Texas Instruments | TPS2201IDFLE vs TPS2205IDBG4 |
TPS2205IDB | 1A Dual-Slot PC Card Power Switch w/ Parallel Interface 30-SSOP | Texas Instruments | TPS2201IDFLE vs TPS2205IDB |
TPS2205QDB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30 | Texas Instruments | TPS2201IDFLE vs TPS2205QDB |
TPS2205IDF | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30 | Texas Instruments | TPS2201IDFLE vs TPS2205IDF |