| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2205IDBRG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 3 Channel, BICMOS, PDSO30 | TPS2205IDFLE vs TPS2205IDBRG4 |
| TPS2205QDB | Texas Instruments | Check for Price | Fixed, 1 Channel, BICMOS, PDSO30 | TPS2205IDFLE vs TPS2205QDB |
| TPS2201IDBRG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 3 Channel, BICMOS, PDSO30 | TPS2205IDFLE vs TPS2201IDBRG4 |
| TPS2205IDB | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 2 Channel, BICMOS, PDSO30 | TPS2205IDFLE vs TPS2205IDB |
| TPS2205IDBG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 3 Channel, BICMOS, PDSO30 | TPS2205IDFLE vs TPS2205IDBG4 |
| TPS2205IDF | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 3 Channel, BICMOS, PDSO30 | TPS2205IDFLE vs TPS2205IDF |
| TPS2205IDAP | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 2 Channel, BICMOS, PDSO32 | TPS2205IDFLE vs TPS2205IDAP |
| TPS2201Y | Texas Instruments | Check for Price | Fixed, 3 Channel, BICMOS | TPS2205IDFLE vs TPS2201Y |
| TPS2205IDAPR | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 2 Channel, BICMOS, PDSO32 | TPS2205IDFLE vs TPS2205IDAPR |
| TPS2205QDF | Texas Instruments | Check for Price | Fixed, 1 Channel, BICMOS, PDSO30 | TPS2205IDFLE vs TPS2205QDF |
Part Details for TPS2205IDFLE by Texas Instruments
Results Overview of TPS2205IDFLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2205IDFLE Information
TPS2205IDFLE by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2205IDFLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30 | 887 |
|
$3.3075 / $9.4500 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, PDSO30 | 7646 |
|
RFQ |
US Tariff Estimator: TPS2205IDFLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2205IDFLE Part Data Attributes
|
|
TPS2205IDFLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2205IDFLE
Texas Instruments
LOAD SWITCH, Fixed, 3 Channel, BICMOS, PDSO30
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-30 | |
| Pin Count | 30 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Require 5 V And 12 V Input | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PDSO-G30 | |
| Length | 12.8 Mm | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 30 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP30,.4,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max (Isup) | 0.15 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | ||
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for TPS2205IDFLE
This table gives cross-reference parts and alternative options found for TPS2205IDFLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2205IDFLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.