Part Details for TPS2211AIDBRG4 by Texas Instruments
Overview of TPS2211AIDBRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS2211AIDBRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC PWR I/F SWITCH PC CARD 16SSOP | 5111 |
|
RFQ |
Part Details for TPS2211AIDBRG4
TPS2211AIDBRG4 CAD Models
TPS2211AIDBRG4 Part Data Attributes
|
TPS2211AIDBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2211AIDBRG4
Texas Instruments
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE ON 5V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for TPS2211AIDBRG4
This table gives cross-reference parts and alternative options found for TPS2211AIDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2211AIDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2211AIDBR | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85 | Texas Instruments | TPS2211AIDBRG4 vs TPS2211AIDBR |
TPS2211AIDB | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85 | Texas Instruments | TPS2211AIDBRG4 vs TPS2211AIDB |
TPS2211AIDBG4 | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85 | Texas Instruments | TPS2211AIDBRG4 vs TPS2211AIDBG4 |