-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45297-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14263 In Stock |
|
$0.2050 / $0.5700 | Buy Now |
DISTI #
595-TPS22810DBVR
|
Mouser Electronics | Power Switch ICs - Power Distribution 18-V, 3-A, 79-m&Omega, load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105 RoHS: Compliant | 17165 |
|
$0.1900 / $0.5700 | Buy Now |
|
ComSIT USA | Power Supply Support Circuit, 1 Channel, PDSO6 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 9 |
|
RFQ | ||
DISTI #
C1S746205586319
|
Chip1Stop | Power Switch 1-OUT 2A 0.086Ohm 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 24000 |
|
$0.1824 / $0.2161 | Buy Now |
DISTI #
C1S746204199569
|
Chip1Stop | Power Switch 1-OUT 2A 0.086Ohm 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 22000 |
|
$0.1790 / $0.4280 | Buy Now |
DISTI #
C1S746204427639
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant pbFree: Yes | 2834 |
|
$0.2183 / $0.4623 | Buy Now |
|
LCSC | 2.7V18V 79m 2A 1 SOT-23-6 Power Distribution Switches ROHS | 8139 |
|
$0.0850 / $0.1665 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 SOT23-6 / 2.7-18-V, On-Resistance Load Switch With Thermal Protection | 72016 |
|
$0.0550 / $0.0820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22810DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22810DBVR
Texas Instruments
18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-20 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 2.54 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for TPS22810DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22810DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22810DBVT | 18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105 | Texas Instruments | TPS22810DBVR vs TPS22810DBVT |