Part Details for TPS22810DRVT by Futuretech Components
Results Overview of TPS22810DRVT by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS22810DRVT Information
TPS22810DRVT by Futuretech Components is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS22810DRVT | Texas Instruments | 18V, 3A, 79mΩ load switch with adjustable rise time, adj. quick output discharge, & thermal shutdown 6-WSON -40 to 105 |