Signal Circuits
TPS22930AYZVR
Texas Instruments
Description: 5.5-V, 2-A, 35-mΩ load switch 4-DSBGA -40 to 85

Overview of TPS22930AYZVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
TPS22930AYZVR Texas Instruments 5.5V, 2A, 37mΩ Load Switch with Reverse Current Protection 4-DSBGA -40 to 85

Price & Stock for TPS22930AYZVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35479-1-ND
DigiKey IC PWR SWITCH P-CHAN 1:1 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10073
In Stock
  • 1 $0.6700
  • 10 $0.4610
  • 25 $0.4072
  • 100 $0.3485
  • 250 $0.3205
  • 500 $0.3035
  • 1,000 $0.2896
  • 3,000 $0.2724
  • 6,000 $0.2639
  • 9,000 $0.2597
  • 15,000 $0.2550
  • 21,000 $0.2523
  • 30,000 $0.2497
$0.2497 / $0.6700 Buy Now
DISTI # 595-TPS22930AYZVR
Mouser Electronics Power Switch ICs - Power Distribution Ultra-Small 3A Load Switch RoHS: Compliant 8295
  • 1 $0.6800
  • 10 $0.5990
  • 100 $0.4590
  • 500 $0.3630
  • 1,000 $0.2900
  • 3,000 $0.2630
  • 6,000 $0.2450
  • 9,000 $0.2360
  • 24,000 $0.2270
$0.2270 / $0.6800 Buy Now
Quest Components SGL POLE SGL THROW SWITCH 14
  • 1 $0.5154
  • 11 $0.4295
$0.4295 / $0.5154 Buy Now
DISTI # SMC-TPS22930AYZVR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 278750
RFQ
DISTI # C1S746203015464
Chip1Stop Power Switch 2A 4-Pin DSBGA T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2985
  • 5 $0.4840
  • 10 $0.4300
  • 50 $0.4200
  • 100 $0.3390
  • 200 $0.3380
  • 500 $0.2650
  • 1,000 $0.2090
$0.2090 / $0.4840 Buy Now
LCSC 1.4V5.5V 35m 2A 1 DSBGA-4 Power Distribution Switches ROHS 70
  • 1 $0.5968
  • 10 $0.5827
  • 30 $0.5748
  • 100 $0.5654
$0.5654 / $0.5968 Buy Now

CAD Models for TPS22930AYZVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS22930AYZVR by Texas Instruments

TPS22930AYZVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DSBGA-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
5.5 V
Input Voltage-Min
1.4 V
JESD-30 Code
S-PBGA-B4
JESD-609 Code
e1
Length
0.888 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA4,2X2,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
0.888 mm
Want to compare parts?
  1. TPS22930AYZVR
    Texas Instruments
    5.5-V, 2-A, 35-mΩ load switch 4-DSBGA -40 to 85
    VS

Related Parts for TPS22930AYZVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS22930AYZVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS22930AYZVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS22930AYZVR would you like to use for your alert(s)?
  • Please alert me when TPS22930AYZVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS22930AYZVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS22930AYZVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS22930AYZVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS22930AYZVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS22930AYZVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: