Part Details for TPS22960RSET by Texas Instruments
Overview of TPS22960RSET by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS22960RSET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS22960RSETCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8UQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3348 In Stock |
|
$0.4300 / $1.1500 | Buy Now |
DISTI #
595-TPS22960RSET
|
Mouser Electronics | Power Switch ICs - Power Distribution Low Input VTG Dual Load Switch RoHS: Compliant | 1500 |
|
$0.4300 / $1.1500 | Buy Now |
|
Rochester Electronics | TPS22960 5.5-V, 0.5-A, 435mOhm, 2-channel load switch with quick output discharge RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$0.4264 / $0.5017 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH LV DUAL 8-UQFN | 293756 |
|
RFQ |
Part Details for TPS22960RSET
TPS22960RSET CAD Models
TPS22960RSET Part Data Attributes
|
TPS22960RSET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22960RSET
Texas Instruments
2-ch, 5.5-V, 0.5-A, 435-mΩ load switch with output discharge 8-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.62 V | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for TPS22960RSET
This table gives cross-reference parts and alternative options found for TPS22960RSET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22960RSET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22960RSER | 2-ch, 5.5-V, 0.5-A, 435-mΩ load switch with output discharge 8-UQFN -40 to 85 | Texas Instruments | TPS22960RSET vs TPS22960RSER |