Part Details for TPS2321IPWR by Texas Instruments
Results Overview of TPS2321IPWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2321IPWR Information
TPS2321IPWR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2321IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS2321IPWR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.9583 | Buy Now |
|
DISTI #
595-TPS2321IPWR
|
Mouser Electronics | Hot Swap Voltage Controllers 3-13V Dual w/Ind Chl Circuit Breaking A A 595-TPS2321IPW RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
|
DISTI #
595-TPS2321IPWR
|
Mouser Electronics | Hot Swap Voltage Controllers 3-13V Dual w/Ind Chl Circuit Breaking A A 595-TPS2321IPW RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
|
|
Ameya Holding Limited | IC DUAL HOTSWAP PWR CONT 16TSSOP | 17820 |
|
RFQ | |
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16 | 9172 |
|
RFQ |
US Tariff Estimator: TPS2321IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS2321IPWR
TPS2321IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2321IPWR Part Data Attributes
|
|
TPS2321IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2321IPWR
Texas Instruments
Adjustable, 2 Channel, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Requires 3v To 5.5v Supply For Channel 2 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| Input Voltage-Max | 13 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 500 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 1 Ma | |
| Supply Voltage-Max (Vsup) | 13 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS2321IPWR
This table gives cross-reference parts and alternative options found for TPS2321IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2321IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2321IPWG4 | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Adjustable, 2 Channel, PDSO16 | TPS2321IPWR vs TPS2321IPWG4 |
| TPS2321IPW | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, TSSOP-16 | TPS2321IPWR vs TPS2321IPW |
| TPS2321IPWRG4 | Texas Instruments | Check for Price | HOT SWAP CONTROLLER, Adjustable, 2 Channel, PDSO16 | TPS2321IPWR vs TPS2321IPWRG4 |
TPS2321IPWR Frequently Asked Questions (FAQ)
-
The TPS2321IPWR has a maximum current rating of 2A per channel, but it's recommended to limit the current to 1.5A per channel for reliable operation.
-
To ensure proper thermal management, it's essential to provide a good thermal path from the device to a heat sink or the PCB. Use thermal vias, thermal pads, or a heat sink to keep the junction temperature below 125°C.
-
The recommended input capacitance value is 10uF to 22uF, with an ESR (Equivalent Series Resistance) of less than 1 ohm. This helps to filter out noise and ensure stable operation.
-
The TPS2321IPWR is rated for operation up to 85°C, but it's not recommended for use in high-temperature environments above 105°C. If you need a high-temperature solution, consider using a different device or consulting with a TI representative.
-
The TPS2321IPWR has an adjustable output voltage range of 0.9V to 3.3V. To configure the device for a specific output voltage, use the VSENSE pin and an external resistor divider network to set the desired output voltage.