Power Circuits
TPS2376DRG4
Texas Instruments
Description: IEEE 802.3af PoE Powered Device Controllers 8-SOIC -40 to 85

Overview of TPS2376DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for TPS2376DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2376DRG4 by Texas Instruments

TPS2376DRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.45 mA
Supply Voltage-Max (Vsup)
57 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
48 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TPS2376DRG4
    Texas Instruments
    IEEE 802.3af PoE Powered Device Controllers 8-SOIC -40 to 85
    VS

Alternate Parts for TPS2376DRG4

This table gives cross-reference parts and alternative options found for TPS2376DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2376DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2376DR Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-SOIC -40 to 85 Texas Instruments TPS2376DRG4 vs TPS2376DR
Part Number Description Manufacturer Compare
TPS2376DR Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-SOIC -40 to 85 Texas Instruments TPS2376DRG4 vs TPS2376DR
TPS2376DDAR-HG4 IEEE 802.3af, 600mA capable, PD controller 8-SO PowerPAD -40 to 85 Texas Instruments TPS2376DRG4 vs TPS2376DDAR-HG4
TPS2376DDAR-H IEEE 802.3af, 600mA capable, PD controller 8-SO PowerPAD -40 to 85 Texas Instruments TPS2376DRG4 vs TPS2376DDAR-H
TPS2376DDA-H IEEE 802.3af, 600mA capable, PD controller 8-SO PowerPAD -40 to 85 Texas Instruments TPS2376DRG4 vs TPS2376DDA-H
TPS2376DDA-HG4 IEEE 802.3af, 600mA capable, PD controller 8-SO PowerPAD -40 to 85 Texas Instruments TPS2376DRG4 vs TPS2376DDA-HG4
TPS2376PW Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-TSSOP -40 to 85 Texas Instruments TPS2376DRG4 vs TPS2376PW
TPS2376PWG4 Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-TSSOP -40 to 85 Texas Instruments TPS2376DRG4 vs TPS2376PWG4
TPS2376DG4 Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-SOIC -40 to 85 Texas Instruments TPS2376DRG4 vs TPS2376DG4
TPS2376PWR Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-TSSOP -40 to 85 Texas Instruments TPS2376DRG4 vs TPS2376PWR

Related Parts for TPS2376DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2376DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2376DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2376DRG4 would you like to use for your alert(s)?
  • Please alert me when TPS2376DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2376DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2376DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2376DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2376DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2376DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: