Power Circuits
TPS2378DDAR
Texas Instruments
Description: IEEE 802.3at PoE High-Power PD interface with AUX Control 8-SO PowerPAD -40 to 85

Overview of TPS2378DDAR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Telecommunications

Price & Stock for TPS2378DDAR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-41726-1-ND
DigiKey IC POE CNTRL 1 CHANNEL 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2525
In Stock
  • 1 $1.9700
  • 10 $1.3970
  • 25 $1.2544
  • 100 $1.0976
  • 250 $1.0227
  • 500 $0.9776
  • 1,000 $0.9404
  • 2,500 $0.8576
  • 5,000 $0.8259
  • 12,500 $0.7941
$0.7941 / $1.9700 Buy Now
DISTI # 595-TPS2378DDAR
Mouser Electronics Power Switch ICs - POE / LAN PoE High-Pwr PD Interface RoHS: Compliant 6308
  • 1 $1.8300
  • 10 $1.5600
  • 100 $1.3300
  • 250 $1.2400
  • 500 $1.0800
  • 1,000 $0.8570
  • 2,500 $0.8430
  • 5,000 $0.8120
  • 10,000 $0.7620
$0.7620 / $1.8300 Buy Now
DISTI # 66977664
Verical Power Over Ethernet PD Controller 0V 57V 25W 8-Pin HSOIC EP RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2249 Americas - 2226
  • 10 $1.5195
  • 25 $1.5129
  • 100 $1.2827
  • 250 $1.1895
  • 500 $1.0329
  • 1,000 $0.7285
$0.7285 / $1.5195 Buy Now
Chip 1 Exchange INSTOCK 2337
RFQ
DISTI # C1S746202734535
Chip1Stop Powered Device 8-Pin HSOP EP T/R RoHS: Compliant pbFree: Yes 2226
  • 1 $1.7915
  • 10 $1.5195
  • 25 $1.5129
  • 100 $1.2827
  • 250 $1.1895
  • 500 $1.0329
  • 1,000 $0.7285
$0.7285 / $1.7915 Buy Now
LCSC SO-8-EP Ethernet Transceivers ROHS 2186
  • 1 $0.4264
  • 10 $0.3771
  • 30 $0.3510
  • 100 $0.3264
  • 500 $0.3110
  • 1,000 $0.3033
$0.3033 / $0.4264 Buy Now
Win Source Electronics IC CTRLR POE PD IEEE802.3 8SOPWR 363700
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for TPS2378DDAR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2378DDAR by Texas Instruments

TPS2378DDAR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RESET THRESHOLD VOLTAGE IS 3.9V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
57 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Current-Max (Isup)
0.85 mA
Supply Voltage-Max (Vsup)
57 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
1.4 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.9V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TPS2378DDAR
    Texas Instruments
    IEEE 802.3at PoE High-Power PD interface with AUX Control 8-SO PowerPAD -40 to 85
    VS

Alternate Parts for TPS2378DDAR

This table gives cross-reference parts and alternative options found for TPS2378DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2378DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2379DDAR IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85 Texas Instruments TPS2378DDAR vs TPS2379DDAR
TPS2379DDA IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85 Texas Instruments TPS2378DDAR vs TPS2379DDA
Part Number Description Manufacturer Compare
TPS2379DDAR IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85 Texas Instruments TPS2378DDAR vs TPS2379DDAR
MAX5981AETE+T IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MOSFET, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C Analog Devices Inc TPS2378DDAR vs MAX5981AETE+T
TPS2379DDA IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85 Texas Instruments TPS2378DDAR vs TPS2379DDA
MAX5981AETE+ IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MOSFET, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C Analog Devices Inc TPS2378DDAR vs MAX5981AETE+

Related Parts for TPS2378DDAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2378DDAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2378DDAR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2378DDAR would you like to use for your alert(s)?
  • Please alert me when TPS2378DDAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2378DDAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2378DDAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2378DDAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2378DDAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2378DDAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: