| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2383APM | Texas Instruments | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +1.5V, PQFP64 | TPS2383PMRG4 vs TPS2383APM |
| TPS2383BPMRG4 | Texas Instruments | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PQFP64 | TPS2383PMRG4 vs TPS2383BPMRG4 |
| TPS2383PMR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PQFP64 | TPS2383PMRG4 vs TPS2383PMR |
| TPS2383APMG4 | Texas Instruments | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PQFP64 | TPS2383PMRG4 vs TPS2383APMG4 |
| TPS2383BPMR | Texas Instruments | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +1.5V, PQFP64 | TPS2383PMRG4 vs TPS2383BPMR |
| TPS2383APM | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP64, GREEN, LQFP-64 | TPS2383PMRG4 vs TPS2383APM |
| TPS2383APMR | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP64, GREEN, LQFP-64 | TPS2383PMRG4 vs TPS2383APMR |
| TPS2383BPM | Texas Instruments | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PQFP64 | TPS2383PMRG4 vs TPS2383BPM |
| TPS2383BPMG4 | Texas Instruments | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PQFP64 | TPS2383PMRG4 vs TPS2383BPMG4 |
| TPS2383APMG4 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP64, GREEN, LQFP-64 | TPS2383PMRG4 vs TPS2383APMG4 |
Part Details for TPS2383PMRG4 by Texas Instruments
Results Overview of TPS2383PMRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2383PMRG4 Information
TPS2383PMRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2383PMRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS2383PMRG4-ND
|
DigiKey | IC POE CNTRL 8 CHANNEL 64LQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$9.9644 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, PQFP64 | 7593 |
|
RFQ |
US Tariff Estimator: TPS2383PMRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2383PMRG4 Part Data Attributes
|
|
TPS2383PMRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2383PMRG4
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Lqfp-64 | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 3.3v Digital & 5v Analog Supply Can Be Internally Generated Or Can Be Supplied Externally | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 57 V | |
| Supply Voltage-Min (Vsup) | 44 V | |
| Supply Voltage-Nom (Vsup) | 48 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm |
Alternate Parts for TPS2383PMRG4
This table gives cross-reference parts and alternative options found for TPS2383PMRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2383PMRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.