| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX8555EUB | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10 | TPS24710 vs MAX8555EUB |
| TPS24713 | Texas Instruments | Check for Price | Adjustable, 1 Channel, PDSO10 | TPS24710 vs TPS24713 |
| MAX8555EUB-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO10 | TPS24710 vs MAX8555EUB-T |
Part Details for TPS24710 by Texas Instruments
Results Overview of TPS24710 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS24710 Information
TPS24710 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS24710DGS | Texas Instruments | 2.5V to 18V High Efficiency Power-Limiting Hot-Swap Controller 10-VSSOP -40 to 85 | |
| TPS24710DGSR | Texas Instruments | 2.5V to 18V High Efficiency Power-Limiting Hot-Swap Controller 10-VSSOP -40 to 85 |
Price & Stock for TPS24710
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 | 6042 |
|
RFQ |
US Tariff Estimator: TPS24710 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS24710 Part Data Attributes
|
|
TPS24710
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS24710
Texas Instruments
Adjustable, 1 Channel, PDSO10
|
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Package Description | Green, Plastic, Msop-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | S-PDSO-G10 | |
| Length | 3 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for TPS24710
This table gives cross-reference parts and alternative options found for TPS24710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS24710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.