-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0401
|
Newark | Hot-Swap Controller 48V, Smd, 2490, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2490DGS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2200 / $4.7400 | Buy Now |
DISTI #
296-17085-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5771 In Stock |
|
$1.8836 / $3.9000 | Buy Now |
DISTI #
595-TPS2490DGS
|
Mouser Electronics | Hot Swap Voltage Controllers Latchbl Pos Hi-Vltg Pwr-Limiting RoHS: Compliant | 1191 |
|
$1.9500 / $3.9000 | Buy Now |
|
Ameya Holding Limited | VSSOP10/I°/Latchable Positive High-Voltage Power-Limiting Hot Swap Controll | 78359 |
|
RFQ | |
|
Win Source Electronics | IC POS HV HOT-SWAP CTRLR 10-MSOP | 48000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2490DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2490DGS
Texas Instruments
9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2490DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2490DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4256-2IS8#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | TPS2490DGS vs LT4256-2IS8#TR |
LT4256-2IS8 | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TPS2490DGS vs LT4256-2IS8 |
LT4256-2IS8#TR | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TPS2490DGS vs LT4256-2IS8#TR |
LT4256-2IS8#PBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TPS2490DGS vs LT4256-2IS8#PBF |
LT4256-2CS8 | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | TPS2490DGS vs LT4256-2CS8 |
TPS2490DGSRG4 | 9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85 | Texas Instruments | TPS2490DGS vs TPS2490DGSRG4 |
LT4256-2CS8#TR | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TPS2490DGS vs LT4256-2CS8#TR |
LT4256-2CS8#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | TPS2490DGS vs LT4256-2CS8#TR |
TPS2490DGSR | 9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85 | Texas Instruments | TPS2490DGS vs TPS2490DGSR |
LT4256-2IS8#TRPBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TPS2490DGS vs LT4256-2IS8#TRPBF |