-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB charging port controller and 3A power switch with Cable Compensation 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48188-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6896 In Stock |
|
$0.5999 / $1.8100 | Buy Now |
DISTI #
595-TPS2549RTER
|
Mouser Electronics | USB Switch ICs USB charging port controller and 3A power switch with Cable Compensation 16-WQFN -40 to 125 RoHS: Compliant | 92843 |
|
$0.6120 / $1.3200 | Buy Now |
|
Ameya Holding Limited | 2397 |
|
RFQ | ||
DISTI #
SMC-TPS2549RTER
|
Sensible Micro Corporation | 4.5V~6.5V 47M 3A Qfn16Ep(3X3) Power Distribution Switches Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2124 Container: Tape & Reel | 4098 |
|
$0.3910 / $0.4370 | RFQ |
DISTI #
SMC-TPS2549RTER
|
Sensible Micro Corporation | 4.5V~6.5V 47M 3A Qfn16Ep(3X3) Power Distribution Switches Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2142 Container: Tape & Reel | 2148 |
|
$0.3910 / $0.4370 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2549RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2549RTER
Texas Instruments
USB charging port controller and 3A power switch with Cable Compensation 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-12 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2549RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2549RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2549IRTERQ1 | Automotive USB Charge port controller with droop compensation 16-WQFN -40 to 85 | Texas Instruments | TPS2549RTER vs TPS2549IRTERQ1 |
TPS2549RTET | USB charging port controller and 3A power switch with Cable Compensation 16-WQFN -40 to 125 | Texas Instruments | TPS2549RTER vs TPS2549RTET |