-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS25740 USB Type-C™ Rev 1.2 and USB PD 2.0 Source Controller (5V/12V/20V) 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44487-1-ND
|
DigiKey | IC PD CTLR USB TYPE-C 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
680 In Stock |
|
$0.7726 / $1.8200 | Buy Now |
DISTI #
595-TPS25740RGET
|
Mouser Electronics | USB Interface IC TPS25740 USB Type-C™ Rev 1.2 and USB PD 2.0 Source Controller (5V/12V/20V) 24-VQFN -40 to 125 RoHS: Compliant | 0 |
|
Order Now | |
|
Win Source Electronics | IC PD CTLR USB TYPE-C 24VQFN / PD Controller USB 1.2/USB 2.0 1.8V/2.5V/3.3V/5V T/R 24-Pin VQFN EP | 63000 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25740RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25740RGET
Texas Instruments
TPS25740 USB Type-C™ Rev 1.2 and USB PD 2.0 Source Controller (5V/12V/20V) 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-20 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OTHER SUPPLY VOLTAGE RANGE: VMIN-0,VNOM-1.4 AND VMAX-5.5 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS25740RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25740RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25740BRGET | USB Type-C™ and USB PD Source Controller 24-VQFN -40 to 125 | Texas Instruments | TPS25740RGET vs TPS25740BRGET |
TPS25740BRGER | USB Type-C™ and USB PD Source Controller 24-VQFN -40 to 125 | Texas Instruments | TPS25740RGET vs TPS25740BRGER |
TPS25740ARGET | TPS25740A USB Type-C™ Rev 1.2 and USB PD 2.0 Source Controller (5V/9V/15V) 24-VQFN -40 to 125 | Texas Instruments | TPS25740RGET vs TPS25740ARGET |
TPS25740RGER | TPS25740 USB Type-C™ Rev 1.2 and USB PD 2.0 Source Controller (5V/12V/20V) 24-VQFN -40 to 125 | Texas Instruments | TPS25740RGET vs TPS25740RGER |