Part Details for TPS25741ARSMR by Texas Instruments
Overview of TPS25741ARSMR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS25741ARSMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS25741ARSMR-ND
|
DigiKey | IC PD CTLR USB TYPE-C 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.8400 | Buy Now |
DISTI #
296-45464-1-ND
|
DigiKey | IC PD CTLR USB TYPE-C 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1953 In Stock |
|
$1.6483 / $3.4100 | Buy Now |
DISTI #
595-TPS25741ARSMR
|
Mouser Electronics | USB Interface IC USB Type-C™ and USB PD Source Controllers 32-VQFN -40 to 125 RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TPS25741A USB Type-C and USB PD Source Controllers RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3000 |
|
$1.5800 / $1.8600 | Buy Now |
Part Details for TPS25741ARSMR
TPS25741ARSMR CAD Models
TPS25741ARSMR Part Data Attributes
|
TPS25741ARSMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25741ARSMR
Texas Instruments
USB Type-C™ and USB PD Source Controllers 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-25 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH SUPPLY VOLTAGE 4.65 TO 25V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for TPS25741ARSMR
This table gives cross-reference parts and alternative options found for TPS25741ARSMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25741ARSMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25741ARSMT | USB Type-C™ and USB PD Source Controllers 32-VQFN -40 to 125 | Texas Instruments | TPS25741ARSMR vs TPS25741ARSMT |
TPS25741RSMR | USB Type-C™ Rev 1.2 and USB PD Source Controllers 32-VQFN -40 to 125 | Texas Instruments | TPS25741ARSMR vs TPS25741RSMR |