-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 5.5-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6986
|
Newark | Efuse Protection Switch, 5V, Vson-10, Controller Applications:Hdd And Ssd Drives, Set Top Boxes, Servers/Aux Supplies , Pci/Pcie Cards, Adapter Powered Devices, Input Voltage:5V, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS259251DRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 220 |
|
$1.4800 / $1.7800 | Buy Now |
DISTI #
296-42967-1-ND
|
DigiKey | IC ELECTRONIC FUSE 15% 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
267 In Stock |
|
$0.6275 / $1.5000 | Buy Now |
DISTI #
595-TPS259251DRCT
|
Mouser Electronics | Hot Swap Voltage Controllers 5V, 5A, 30mA eFuse RoHS: Compliant | 318 |
|
$0.6330 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC EFUSE 5V BFET DVR 5A 10VSON | 11268 |
|
RFQ | |
|
LCSC | 4.5V5.5V VSON-10(3x3) Surge Suppressors ROHS | 20 |
|
$0.6301 / $1.0054 | Buy Now |
|
Win Source Electronics | IC EFUSE 5V BFET DVR 5A 10VSON | 370000 |
|
$0.2360 / $0.3540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS259251DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259251DRCT
Texas Instruments
4.5-V to 5.5-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS259251DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS259251DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS259251DRCR | 4.5-V to 5.5-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85 | Texas Instruments | TPS259251DRCT vs TPS259251DRCR |