Part Details for TPS2592ZADRCT by Texas Instruments
Overview of TPS2592ZADRCT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TPS2592ZADRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS2592ZADRCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.1100 / $2.6500 | Buy Now |
DISTI #
595-TPS2592ZADRCT
|
Mouser Electronics | Hot Swap Voltage Controllers 4.5V-18V eFuse w/ Blocking FET Cntrl RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TPS2592ZA 18V, 1.7A, 28mOhm eFuse with BFET Driver for Reverse Current Protection RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 46 |
|
$1.1000 / $1.3000 | Buy Now |
Part Details for TPS2592ZADRCT
TPS2592ZADRCT CAD Models
TPS2592ZADRCT Part Data Attributes
|
TPS2592ZADRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2592ZADRCT
Texas Instruments
4.5-V-18-V, 28mΩ, 1-2.1A eFuse 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.65 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS2592ZADRCT
This table gives cross-reference parts and alternative options found for TPS2592ZADRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2592ZADRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX34565ETB+T | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO229WEED-3, TDFN-10 | Maxim Integrated Products | TPS2592ZADRCT vs MAX34565ETB+T |
MAX34565ETB+T | 12V Hot-Plug Switch in TDFN Package, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | TPS2592ZADRCT vs MAX34565ETB+T |
MAX34565ETB+ | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO229WEED-3, TDFN-10 | Maxim Integrated Products | TPS2592ZADRCT vs MAX34565ETB+ |
TPS2592ZADRCR | 4.5-V-18-V, 28mΩ, 1-2.1A eFuse 10-VSON -40 to 125 | Texas Instruments | TPS2592ZADRCT vs TPS2592ZADRCR |