Part Details for TPS259483AYWPR by Texas Instruments
Results Overview of TPS259483AYWPR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS259483AYWPR Information
TPS259483AYWPR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS259483AYWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS259483AYWPRCT-ND
|
DigiKey | 3.5-V TO 23-V, 12.2-M, 8-A EFUSE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2643 In Stock |
|
$0.6306 / $1.3600 | Buy Now |
|
DISTI #
595-TPS259483AYWPR
|
Mouser Electronics | Hot Swap Voltage Controllers 3.5-V to 23-V 12.2- mohm 8-A eFuse with RoHS: Compliant | 0 |
|
$0.6460 / $1.3600 | Order Now |
|
|
LCSC | PWCSP-12(1.7x2.4) Power Distribution Switches Load Drivers RoHS | 15 |
|
$1.7576 / $1.8528 | Buy Now |
US Tariff Estimator: TPS259483AYWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS259483AYWPR
TPS259483AYWPR Part Data Attributes
|
|
TPS259483AYWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259483AYWPR
Texas Instruments
eFUSE, Fixed, 1 Channel, +2.4V, BGA12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Efuse | |
| JESD-30 Code | R-XBGA-B12 | |
| Length | 2.451 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | BGA | |
| Package Equivalence Code | BGA12(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.376 Mm | |
| Supply Voltage-Max (Vsup) | 23 V | |
| Supply Voltage-Min (Vsup) | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| Threshold Voltage-Nom | +2.4v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.738 Mm |