Power Circuits
TPS259530DSGR
Texas Instruments
Description: 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125

Overview of TPS259530DSGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TPS259530DSGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-51893-1-ND
DigiKey IC ELECTRONIC FUSE 7.5% 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6606
In Stock
  • 1 $0.9700
  • 10 $0.6710
  • 25 $0.5968
  • 100 $0.5146
  • 250 $0.4754
  • 500 $0.4517
  • 1,000 $0.4323
  • 3,000 $0.3500
$0.3500 / $0.9700 Buy Now
DISTI # 595-TPS259530DSGR
Mouser Electronics Hot Swap Voltage Controllers 2.7-V to 18-V, 34m&Omega, , 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 RoHS: Compliant 8427
  • 1 $0.9300
  • 10 $0.7920
  • 100 $0.6080
  • 500 $0.5370
  • 1,000 $0.4240
  • 3,000 $0.3620
  • 6,000 $0.3500
$0.3500 / $0.9300 Buy Now
Ameya Holding Limited   3000
RFQ
DISTI # C1S746204597150
Chip1Stop Hot Swap controllers RoHS: Compliant 3000
  • 3,000 $0.3370
$0.3370 Buy Now
LCSC WSON-8-EP(2x2) Surge Protection Devices (SPDs) ROHS 3770
  • 1 $0.4065
  • 10 $0.3261
  • 30 $0.2905
  • 100 $0.2473
  • 500 $0.2164
  • 1,000 $0.2056
$0.2056 / $0.4065 Buy Now
Win Source Electronics IC ELECTRONIC FUSE 7.5% 8WSON / Electronic Fuse Regulator 4A 8-WSON (2x2) 200001
  • 115 $0.4530
  • 270 $0.3710
  • 420 $0.3600
  • 575 $0.3480
  • 745 $0.3370
  • 995 $0.3020
$0.3020 / $0.4530 Buy Now

CAD Models for TPS259530DSGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS259530DSGR by Texas Instruments

TPS259530DSGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WSON-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-12-13
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
18 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.25 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.54V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. TPS259530DSGR
    Texas Instruments
    2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125
    VS

Alternate Parts for TPS259530DSGR

This table gives cross-reference parts and alternative options found for TPS259530DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS259530DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS259530DSGT 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 Texas Instruments TPS259530DSGR vs TPS259530DSGT
Part Number Description Manufacturer Compare
TPS259535DSGR 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 Texas Instruments TPS259530DSGR vs TPS259535DSGR
TPS259531DSGT 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 Texas Instruments TPS259530DSGR vs TPS259531DSGT
TPS259530DSGT 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 Texas Instruments TPS259530DSGR vs TPS259530DSGT
TPS259531DSGR 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 Texas Instruments TPS259530DSGR vs TPS259531DSGR
TPS259535DSGT 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 Texas Instruments TPS259530DSGR vs TPS259535DSGT
TPS259533DSGT 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 Texas Instruments TPS259530DSGR vs TPS259533DSGT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS259530DSGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS259530DSGR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS259530DSGR would you like to use for your alert(s)?
  • Please alert me when TPS259530DSGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS259530DSGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS259530DSGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS259530DSGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS259530DSGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS259530DSGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: