-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-V to 24-V, 8-A, 3-mΩ smart eFuse with adjustable transient fault management 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS259804ONRGERCT-ND
|
DigiKey | 2.7-V TO 24-V, 8-A, 3-M SMART EF Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4768 In Stock |
|
$0.9651 / $2.1900 | Buy Now |
DISTI #
595-TPS259804ONRGER
|
Mouser Electronics | Hot Swap Voltage Controllers 2.7-V to 24-V, 8-A, 3-mohm smart eFuse with adjustable transient fault management 24-VQFN -40 to 125 RoHS: Compliant | 8883 |
|
$0.9640 / $2.1900 | Buy Now |
|
Bristol Electronics | 1457 |
|
RFQ | ||
|
Ameya Holding Limited | 4697 |
|
RFQ | ||
DISTI #
C1S746204842616
|
Chip1Stop | Hot Swap controllers RoHS: Compliant Container: Cut Tape | 2865 |
|
$0.7450 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS259804ONRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259804ONRGER
Texas Instruments
2.7-V to 24-V, 8-A, 3-mΩ smart eFuse with adjustable transient fault management 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-17 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +16.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS259804ONRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS259804ONRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6115ACBZ-T | 12V Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | TPS259804ONRGER vs ISL6115ACBZ-T |
ISL6115AIBZ-T | 12V Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | TPS259804ONRGER vs ISL6115AIBZ-T |
ISL6115AIBZ | 12V Power Distribution Controllers; SOIC8; Temp Range: See Datasheet | Intersil Corporation | TPS259804ONRGER vs ISL6115AIBZ |
ISL6115ACBZ | 12V Power Distribution Controllers, SOICN, /Tube | Renesas Electronics Corporation | TPS259804ONRGER vs ISL6115ACBZ |
ISL6115AIBZ-T7A | 12V Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | TPS259804ONRGER vs ISL6115AIBZ-T7A |