Part Details for TPS26614DDFRG4 by Texas Instruments
Results Overview of TPS26614DDFRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS26614DDFRG4 Information
TPS26614DDFRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS26614DDFRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TPS26614DDFRG4
|
Mouser Electronics | Current & Power Monitors & Regulators 50-V universal 4-20 -mA +/-20-mA curren RoHS: Compliant | 0 |
|
$1.0100 / $1.0500 | Order Now |
US Tariff Estimator: TPS26614DDFRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS26614DDFRG4 Part Data Attributes
|
|
TPS26614DDFRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS26614DDFRG4
Texas Instruments
INPUT FAULT PROTECTION CONTROLLER, Fixed, 1 Channel, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-Thn-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| Input Voltage-Max | 50 V | |
| Input Voltage-Min | -50 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.04 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.11 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 1.75 Ma | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | ||
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |