Part Details for TPS26637PWPR by Texas Instruments
Results Overview of TPS26637PWPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS26637PWPR Information
TPS26637PWPR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS26637PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS26637PWPRCT-ND
|
DigiKey | 4.5-V TO 60-V, 31M, 0.6-6A EFUSE Min Qty: 1 Container: Cut Tape |
1326 Cut Tape |
|
$2.7112 / $4.5200 | Buy Now |
|
DISTI #
296-TPS26637PWPRDKR-ND
|
DigiKey | 4.5-V TO 60-V, 31M, 0.6-6A EFUSE Min Qty: 1 Container: Digi-Reel |
1326 Digi-Reel® |
|
$2.7112 / $4.5200 | Buy Now |
|
DISTI #
296-TPS26637PWPRTR-ND
|
DigiKey | 4.5-V TO 60-V, 31M, 0.6-6A EFUSE Min Qty: 2000 Container: Tape & Reel |
1326 Tape & Reel |
|
$2.4502 / $2.4983 | Buy Now |
|
DISTI #
595-TPS26637PWPR
|
Mouser Electronics | Hot Swap Voltage Controllers 4.5-V to 60-V 31moh m 0.6-6A eFuse with RoHS: Compliant | 1678 |
|
$2.5500 / $4.5200 | Buy Now |
US Tariff Estimator: TPS26637PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS26637PWPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS26637PWPR Part Data Attributes
|
|
TPS26637PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS26637PWPR
Texas Instruments
Adjustable, 1 Channel, 1.122, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Efuse | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | SSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 60 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | 1.122 | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |