| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2832DG4 | Texas Instruments | Check for Price | Half Bridge Based MOSFET Driver, 3.5A, PDSO8 | TPS2832D vs TPS2832DG4 |
Part Details for TPS2832D by Texas Instruments
Results Overview of TPS2832D by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2832D Information
TPS2832D by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS2832DR | Texas Instruments | Non-inverting Fast Synchronous Buck MOSFET Drivers 8-SOIC -40 to 125 | |
| TPS2832D | Texas Instruments | Non-inverting Fast Synchronous Buck MOSFET Drivers 8-SOIC -40 to 125 |
Price & Stock for TPS2832D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2392-5-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 375 Container: Tube |
0 Tube |
|
$2.0897 | Buy Now |
|
DISTI #
86295962
|
Verical | Driver 3.5A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0401 | Americas - 475 |
|
$2.9375 / $3.4875 | Buy Now |
|
DISTI #
86296731
|
Verical | Driver 3.5A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 452 |
|
$2.9375 / $3.4875 | Buy Now |
|
DISTI #
86289877
|
Verical | Driver 3.5A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1001 | Americas - 149 |
|
$2.9375 / $3.4875 | Buy Now |
|
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 3.5A, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1170 |
|
$2.3500 / $2.9400 | Buy Now |
US Tariff Estimator: TPS2832D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2832D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2832D Part Data Attributes
|
|
TPS2832D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2832D
Texas Instruments
Half Bridge Based MOSFET Driver, 3.5A, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Current-Max | 2.4 A | |
| Output Peak Current Limit-Nom | 3.5 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 15 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 6.5 V | |
| Supply Voltage1-Max | 28 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.13 µS | |
| Turn-on Time | 0.08 µS | |
| Width | 3.9 Mm |
Alternate Parts for TPS2832D
This table gives cross-reference parts and alternative options found for TPS2832D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2832D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS2832D Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS2832D is 18V, but it's recommended to keep it below 15V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input.
-
The minimum ESR required for the output capacitor is 0.1 ohms, but it's recommended to use a capacitor with an ESR of 0.05 ohms or less for optimal performance.
-
Yes, a ceramic capacitor can be used as the input capacitor, but it's recommended to use a capacitor with a voltage rating of at least 25V to ensure reliable operation.
-
The output voltage of the TPS2832D can be calculated using the formula: Vout = (R1 / R2) * (1.25V), where R1 and R2 are the resistors used in the feedback network.