| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2837D | Texas Instruments | $1.7204 | Half Bridge Based MOSFET Driver, 3.5A, PDSO8 | TPS2837DR vs TPS2837D |
| TPS2837DG4 | Texas Instruments | Check for Price | Half Bridge Based MOSFET Driver, 3.5A, PDSO8 | TPS2837DR vs TPS2837DG4 |
Part Details for TPS2837DR by Texas Instruments
Results Overview of TPS2837DR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2837DR Information
TPS2837DR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TPS2837DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS2837DR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.9568 | Buy Now |
|
DISTI #
595-TPS2837DR
|
Mouser Electronics | Gate Drivers Inverting Fast Sync Buck MOSFET Driver A A 595-TPS2837D RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
|
DISTI #
86289887
|
Verical | Driver 3.5A 2-OUT High Side/Low Side Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 7450 |
|
$2.1000 / $2.5000 | Buy Now |
|
|
Rochester Electronics | Gate Driver N-Channel MOSFET 2 Driver Half-Bridge 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 7450 |
|
$1.6800 / $2.1000 | Buy Now |
|
DISTI #
86289887
|
Verical | Driver 3.5A 2-OUT High Side/Low Side Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 7450 |
|
$2.1000 / $2.5000 | Buy Now |
|
DISTI #
86289887
|
Verical | Driver 3.5A 2-OUT High Side/Low Side Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 7450 |
|
$2.1000 / $2.5000 | Buy Now |
|
DISTI #
TPS2837DR
|
TME | IC: driver, H-bridge, MOSFET gate driver, SO8, 3.5A, Ch: 2 Min Qty: 1 | 0 |
|
$2.3000 / $3.4200 | RFQ |
US Tariff Estimator: TPS2837DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2837DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2837DR Part Data Attributes
|
|
TPS2837DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2837DR
Texas Instruments
Half Bridge Based MOSFET Driver, 3.5A, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Current-Max | 2.4 A | |
| Output Peak Current Limit-Nom | 3.5 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 15 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 6.5 V | |
| Supply Voltage1-Max | 28 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.095 µS | |
| Turn-on Time | 0.08 µS | |
| Width | 3.9 Mm |
Alternate Parts for TPS2837DR
This table gives cross-reference parts and alternative options found for TPS2837DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2837DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS2837DR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS2837DR is 18V, but it's recommended to keep it below 15V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout guidelines, use a sufficient output capacitor (at least 10uF), and keep the input capacitor (if used) as close to the VIN pin as possible.
-
The minimum input voltage required for the TPS2837DR to operate is 2.5V, but it's recommended to keep it above 3V for reliable startup and operation.
-
While the TPS2837DR can handle high currents, it's not designed as a high-current switch. It's intended for low-dropout linear voltage regulation. If you need high-current switching, consider using a dedicated high-current switch or a different regulator.
-
The output voltage of the TPS2837DR is set by the resistor divider network (R1 and R2) connected to the FB pin. Use the formula: VOUT = 0.8V x (1 + R2/R1) to calculate the output voltage.