Power Circuits
TPS3306-18DGKG4
Texas Instruments
Description: Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85

Overview of TPS3306-18DGKG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
TPS3306-18DGKG4 Texas Instruments Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-VSSOP -40 to 85
TPS3306-15DG4 Texas Instruments Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-SOIC -40 to 85
TPS3306-18DG4 Texas Instruments Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-SOIC -40 to 85

Price & Stock for TPS3306-18DGKG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   68
  • 1 $4.0080
  • 8 $2.9392
  • 27 $2.6720
$2.6720 / $4.0080 Buy Now
Rochester Electronics TPS3306 Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer RoHS: Compliant Status: Obsolete Min Qty: 1 480
  • 1 $1.9600
  • 25 $1.9200
  • 100 $1.8400
  • 500 $1.7600
  • 1,000 $1.6600
$1.6600 / $1.9600 Buy Now

CAD Models for TPS3306-18DGKG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3306-18DGKG4 by Texas Instruments

TPS3306-18DGKG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93,1.68V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS3306-18DGKG4
    Texas Instruments
    Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
    VS

Alternate Parts for TPS3306-18DGKG4

This table gives cross-reference parts and alternative options found for TPS3306-18DGKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3306-18DGKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3306-18DGKR Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85 Texas Instruments TPS3306-18DGKG4 vs TPS3306-18DGKR
TPS3306-18DGK Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85 Texas Instruments TPS3306-18DGKG4 vs TPS3306-18DGK
TPS3306-18DGKRG4 Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85 Texas Instruments TPS3306-18DGKG4 vs TPS3306-18DGKRG4
Part Number Description Manufacturer Compare
TPS3306-18DGKRG4 Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85 Texas Instruments TPS3306-18DGKG4 vs TPS3306-18DGKRG4
TPS3306-18DGK Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85 Texas Instruments TPS3306-18DGKG4 vs TPS3306-18DGK
TPS3306-18DGKR Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85 Texas Instruments TPS3306-18DGKG4 vs TPS3306-18DGKR

Related Parts for TPS3306-18DGKG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3306-18DGKG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3306-18DGKG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3306-18DGKG4 would you like to use for your alert(s)?
  • Please alert me when TPS3306-18DGKG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3306-18DGKG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3306-18DGKG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3306-18DGKG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3306-18DGKG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3306-18DGKG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: